Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Termination Method
IDC, Quick Connect
Current Rating
20.0A
Series
QPD P 3PE2.5 9-14 BK
Voltage Rating
1.0 kV
Housing Material
Polymer
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Termination Method
IDC, Quick Connect
Current Rating
20.0A
Series
QPD P 3PE2.5 9-14 BK
Voltage Rating
1.0 kV
Housing Material
Polymer
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Germany