Phoenix Contact Connector, QPD C 4X2.5/2X9-14 GY Series

RS Stock No.: 858-7883Brand: Phoenix ContactManufacturers Part No.: 1582400
brand-logo

Technical Document

Specifications

Termination Method

IDC, Quick Connect

Current Rating

20.0A

Series

QPD C 4X2.5/2X9-14 GY

Voltage Rating

1.0 kV

Housing Material

Polymer

Contact Plating

Tin

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

80.0°C

Contact Material

Copper

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Connector, QPD C 4X2.5/2X9-14 GY Series

P.O.A.

Phoenix Contact Connector, QPD C 4X2.5/2X9-14 GY Series
Stock information temporarily unavailable.

Technical Document

Specifications

Termination Method

IDC, Quick Connect

Current Rating

20.0A

Series

QPD C 4X2.5/2X9-14 GY

Voltage Rating

1.0 kV

Housing Material

Polymer

Contact Plating

Tin

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

80.0°C

Contact Material

Copper