Phoenix Contact, VAL-MS 230 Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

RS Stock No.: 802-8135Brand: Phoenix ContactManufacturers Part No.: 2839127
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-MS 230

Length

17.7mm

Depth

65.5mm

Height

89.8mm

Dimensions

17.7 x 65.5 x 89.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, VAL-MS 230 Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

P.O.A.

Phoenix Contact, VAL-MS 230 Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
Stock information temporarily unavailable.

Technical Document

Specifications

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-MS 230

Length

17.7mm

Depth

65.5mm

Height

89.8mm

Dimensions

17.7 x 65.5 x 89.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany