Phoenix Contact COMBI Series PPC 2,5/11 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)

RS Stock No.: 123-7976Brand: Phoenix ContactManufacturers Part No.: 3000665
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

Product details

PPC COMBI Receptacles

A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact COMBI Series PPC 2,5/11 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)

P.O.A.

Phoenix Contact COMBI Series PPC 2,5/11 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

Product details

PPC COMBI Receptacles

A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series