Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Terminal Type
Screw
Input Current
3mA
Length
94mm
Depth
6.2mm
Height
80mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
2980050
Country of Origin
Germany
Product details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Approvals
CUL, GL, UL
Standards
IEC 60664, EN 50178, IEC 62103
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Terminal Type
Screw
Input Current
3mA
Length
94mm
Depth
6.2mm
Height
80mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
2980050
Country of Origin
Germany
Product details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Approvals
CUL, GL, UL
Standards
IEC 60664, EN 50178, IEC 62103