Pulse 35.6 μH ±20% Leaded Inductor, 5A Idc, 23mΩ Rdc

RS Stock No.: 742-8339Brand: PulseManufacturers Part No.: PE-92114KNL
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Pulse

Inductance

35.6 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

23mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™

Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pulse 35.6 μH ±20% Leaded Inductor, 5A Idc, 23mΩ Rdc
Select packaging type

P.O.A.

Pulse 35.6 μH ±20% Leaded Inductor, 5A Idc, 23mΩ Rdc
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pulse

Inductance

35.6 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

23mΩ

Tolerance

±20%

Length

24.64mm

Depth

15.5mm

Height

27.94mm

Dimensions

24.64 x 15.5 x 27.94mm

Lead Pitch

11.44mm

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™

Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more