RS PRO Table ESD-Safe Mat, 15.2m x 1.2m x 1.8mm

RS Stock No.: 121-2717Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Table

Thickness

1.8mm

Suitable For

Work Surfaces

Length

15.2m

Width

1.2m

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Country of Origin

China

Product details

Table Runner Dissipative Dual Layer Rubber Material

RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.

FEATURES and BENEFITS:

Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals

DISSIPATIVE:

Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.

CONDUCTIVE:

Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.

Standards

ANSI/ESD S20.20, ANSI/ESD S4.1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Table ESD-Safe Mat, 15.2m x 1.2m x 1.8mm

P.O.A.

RS PRO Table ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Use Type

Table

Thickness

1.8mm

Suitable For

Work Surfaces

Length

15.2m

Width

1.2m

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

2

Country of Origin

China

Product details

Table Runner Dissipative Dual Layer Rubber Material

RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.

FEATURES and BENEFITS:

Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals

DISSIPATIVE:

Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.

CONDUCTIVE:

Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.

Standards

ANSI/ESD S20.20, ANSI/ESD S4.1