RS PRO Aluminium Metal Sheet 1.2m x 1.2m, 15mm Thick

RS Stock No.: 778-1670Brand: RS PROManufacturers Part No.: 69674
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

1.2m

Material

Aluminium

Form

Solid

Width

1.2m

Thickness

15mm

Hardness

HB-F

Suitability

Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters

Colour

White

Thermal Conductivity

1.78W/mK

Adhesive Backing

No

Tensile Strength

>/185 N/mm²

Country of Origin

Germany

Product details

RS PRO Aluminium Honeycomb Panels

A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.
The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel.
Suited for both decorative and a wide range of functional applications including:

Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding

Features and Benefits

  • Honeycomb composite panels

  • Tough and resilient

  • Lightweight

  • Excellent rigidity

  • Fully recyclable

  • Corrosion resistant

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Metal Sheet 1.2m x 1.2m, 15mm Thick

P.O.A.

RS PRO Aluminium Metal Sheet 1.2m x 1.2m, 15mm Thick
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

1.2m

Material

Aluminium

Form

Solid

Width

1.2m

Thickness

15mm

Hardness

HB-F

Suitability

Artistic Ceilings, Balconies, Facade Cladding, Roofing, Shelters

Colour

White

Thermal Conductivity

1.78W/mK

Adhesive Backing

No

Tensile Strength

>/185 N/mm²

Country of Origin

Germany

Product details

RS PRO Aluminium Honeycomb Panels

A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.
The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel.
Suited for both decorative and a wide range of functional applications including:

Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding

Features and Benefits

  • Honeycomb composite panels

  • Tough and resilient

  • Lightweight

  • Excellent rigidity

  • Fully recyclable

  • Corrosion resistant

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.