RS PRO Hole Punch, 2 Hole, 65 Sheet Capacity

RS Stock No.: 777-7710Brand: RS PROManufacturers Part No.: 918583
brand-logo
View all in Hole Punches

Technical Document

Specifications

Brand

RS Pro

Type

Manual

Hole Shape

Round

Number of Holes

2

Sheet Capacity

65

Country of Origin

United Kingdom

Product details

2-Hole Punch Heavy-duty,Metal with Plastic Base

"Standard office hole punch
Non-slip plastic base
Adjustable paper guide
Capacity: 65 sheets of 80gsm paper
Black handle

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Hole Punch, 2 Hole, 65 Sheet Capacity

P.O.A.

RS PRO Hole Punch, 2 Hole, 65 Sheet Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Manual

Hole Shape

Round

Number of Holes

2

Sheet Capacity

65

Country of Origin

United Kingdom

Product details

2-Hole Punch Heavy-duty,Metal with Plastic Base

"Standard office hole punch
Non-slip plastic base
Adjustable paper guide
Capacity: 65 sheets of 80gsm paper
Black handle