RS PRO Underfloor Heating Trace Heating Cable, 600W/m, Maximum of +200 °C, 35.3m
Technical Document
Specifications
Brand
RS ProCable Type
Underfloor Heating
Output per Metre
600W
Maximum Operating Temperature
+200°C
Operating Temperature Range
Maximum of +200 °C
Length
35.3m
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Standards Met
BEAB, IPX7, RoHS Compliant, SEMKO
Country of Origin
Denmark
Product details
RS Underfloor Heating Cable 3mm
A flexible, ultra-thin heating cable, suitable for small or difficult areas.
Features and Benefits
· Teflon insulated cables
·100% aluminium earth shield
Applications
· Tiled floors
· Carpet
· Bonded Wood
· Vinyl flooring
· Solid wood
Warning
Heating cables must be controlled by an electric underfloor heating thermostat with temperature limitation; if this thermostat exceeds 16 Amps, a suitably rated contactor should be installed. The circuit must be protected by a 30mA RCD and a suitably rated fuse or circuit breaker.
Approvals
BEAB, Semko.
Standards
IPX7 rated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCable Type
Underfloor Heating
Output per Metre
600W
Maximum Operating Temperature
+200°C
Operating Temperature Range
Maximum of +200 °C
Length
35.3m
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Standards Met
BEAB, IPX7, RoHS Compliant, SEMKO
Country of Origin
Denmark
Product details
RS Underfloor Heating Cable 3mm
A flexible, ultra-thin heating cable, suitable for small or difficult areas.
Features and Benefits
· Teflon insulated cables
·100% aluminium earth shield
Applications
· Tiled floors
· Carpet
· Bonded Wood
· Vinyl flooring
· Solid wood
Warning
Heating cables must be controlled by an electric underfloor heating thermostat with temperature limitation; if this thermostat exceeds 16 Amps, a suitably rated contactor should be installed. The circuit must be protected by a 30mA RCD and a suitably rated fuse or circuit breaker.
Approvals
BEAB, Semko.
Standards
IPX7 rated