RS PRO 2 Port PS/2 VGA KVM Switch, 1920 x 1440 Maximum Resolution
Technical Document
Specifications
Brand
RS ProVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
PS/2
Dimensions
99 x 86 x 28mm
Depth
86mm
Height
28mm
Width
99mm
Country of Origin
Taiwan, Province Of China
Product details
KVM Auto Switch PS/2
The KVM CPU Switch Kit allows users access to 2 or 4 IBM compatible computers from one PS/2 keyboard, PS/2 mouse and VGA/SVGA monitor. Switching between computers is easy as pressing the push button or entering hot-key commands from your keyboard. There is no interface card or software to install and it is independent of the computer operating system
Allows up to 2 or 4 PCs to be operated from one keyboard, one mouse and one monitor
Ideal for operating several file servers, simultaneous testing of several PCs etc
Supports simultaneous boots of connected systems
Switching done either by automatic scan or performed manually
Max. VGA resolution 1920 x1440, DDC2B
Input VGA connection via 15 pin D socket
Input keyboard and mouse connections via 6 pin Mini DIN PS/2 sockets
Output VGA connections via 15 pin D Male connector
Output keyboard and mouse connections via 6 pin Mini DIN PS/2 sockets
Supplied with cables
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
PS/2
Dimensions
99 x 86 x 28mm
Depth
86mm
Height
28mm
Width
99mm
Country of Origin
Taiwan, Province Of China
Product details
KVM Auto Switch PS/2
The KVM CPU Switch Kit allows users access to 2 or 4 IBM compatible computers from one PS/2 keyboard, PS/2 mouse and VGA/SVGA monitor. Switching between computers is easy as pressing the push button or entering hot-key commands from your keyboard. There is no interface card or software to install and it is independent of the computer operating system
Allows up to 2 or 4 PCs to be operated from one keyboard, one mouse and one monitor
Ideal for operating several file servers, simultaneous testing of several PCs etc
Supports simultaneous boots of connected systems
Switching done either by automatic scan or performed manually
Max. VGA resolution 1920 x1440, DDC2B
Input VGA connection via 15 pin D socket
Input keyboard and mouse connections via 6 pin Mini DIN PS/2 sockets
Output VGA connections via 15 pin D Male connector
Output keyboard and mouse connections via 6 pin Mini DIN PS/2 sockets
Supplied with cables