RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 97.7 x 47.5mm
RS Stock No.: 758-0966Brand: RS PRO
Technical Document
Specifications
Brand
RS ProDimensions
97.7 x 47.5mm
Thickness
0.06mm
Length
97.7mm
Width
47.5mm
Thermal Conductivity
1.5W/m·K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Yellow
Operating Temperature Range
-40 → +200 °C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 97.7 x 47.5mm
5
P.O.A.
RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 97.7 x 47.5mm
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProDimensions
97.7 x 47.5mm
Thickness
0.06mm
Length
97.7mm
Width
47.5mm
Thermal Conductivity
1.5W/m·K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Yellow
Operating Temperature Range
-40 → +200 °C
Country of Origin
Taiwan, Province Of China