RS PRO Oscilloscope Probe, Differential Type, 40MHz, 100x, 10x, 20x

RS Stock No.: 729-6680Brand: RS PRO
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Differential

Attenuation

100x, 10x, 20x

Bandwidth

40MHz

Maximum Common Mode Input Voltage

±330V dc

Rise Time

18 ns, 9 ns

Country of Origin

Taiwan, Province Of China

Product details

RS Differential Probes

25MHz Economic Model

Provides a safe means of measuring circuits with floating potentials up to 1000V (DC & peak AC) from ground and 1300V (DC & peak AC) differential
Converts high voltage differential input signal to low voltage ground referenced signal for display on any oscilloscope
The output BNC is calibrated to drive a high impedance (1MΩ) load (please note that attenuation is x40, x10, x400 into 50Ω load)

30MHz High Sensitivity Model

1mV, 65 Vp-p

40MHz Low Voltage Model

10mV∼650Vp-p

65MHz High Voltage High Performance Model

1600Vp-p

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Oscilloscope Probe, Differential Type, 40MHz, 100x, 10x, 20x

P.O.A.

RS PRO Oscilloscope Probe, Differential Type, 40MHz, 100x, 10x, 20x
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Probe Type

Differential

Attenuation

100x, 10x, 20x

Bandwidth

40MHz

Maximum Common Mode Input Voltage

±330V dc

Rise Time

18 ns, 9 ns

Country of Origin

Taiwan, Province Of China

Product details

RS Differential Probes

25MHz Economic Model

Provides a safe means of measuring circuits with floating potentials up to 1000V (DC & peak AC) from ground and 1300V (DC & peak AC) differential
Converts high voltage differential input signal to low voltage ground referenced signal for display on any oscilloscope
The output BNC is calibrated to drive a high impedance (1MΩ) load (please note that attenuation is x40, x10, x400 into 50Ω load)

30MHz High Sensitivity Model

1mV, 65 Vp-p

40MHz Low Voltage Model

10mV∼650Vp-p

65MHz High Voltage High Performance Model

1600Vp-p