RS PRO 4 Tread Steel Steps 980mm Platform Height, Grey

RS Stock No.: 103-8699Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

4

Platform Height

980mm

Material

Steel

Colour

Grey

Weight

8kg

Overall Height

850mm

Country of Origin

China

Product details

RS Pro GS Approved Folding Steps

Our range of GS approved folding steps feature a tubular metal construction with rubber feet for added stability and foam covered hand rail for added comfort when in use.
The range can also be used as a stool and folds flat for easy storage.

Features and Benefits:

2, 3 or 4 step versions available
Foam covered hand rail also provides comfort when used as a stool
Non-slip treads
EN 14183 Approved

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Tread Steel Steps 980mm Platform Height, Grey

P.O.A.

RS PRO 4 Tread Steel Steps 980mm Platform Height, Grey
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Steps

4

Platform Height

980mm

Material

Steel

Colour

Grey

Weight

8kg

Overall Height

850mm

Country of Origin

China

Product details

RS Pro GS Approved Folding Steps

Our range of GS approved folding steps feature a tubular metal construction with rubber feet for added stability and foam covered hand rail for added comfort when in use.
The range can also be used as a stool and folds flat for easy storage.

Features and Benefits:

2, 3 or 4 step versions available
Foam covered hand rail also provides comfort when used as a stool
Non-slip treads
EN 14183 Approved