A3 Abrasive Wheel, 17000rpm, 6mm Shaft Diameter
RS Stock No.: 575-116Brand: RS PRO
Technical Document
Specifications
Brand
RS ProMaximum Safe Speed
15000rpm
Maximum Speed at 13 mm Overhang
17000rpm
Shape Reference
A3
Shaft Diameter
6mm
Number in Pack
10
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
A3 Abrasive Wheel, 17000rpm, 6mm Shaft Diameter
1
P.O.A.
A3 Abrasive Wheel, 17000rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaximum Safe Speed
15000rpm
Maximum Speed at 13 mm Overhang
17000rpm
Shape Reference
A3
Shaft Diameter
6mm
Number in Pack
10
Country of Origin
Italy