RS PRO Isolated DC-DC Converter, 12V dc/ 1.67A Output, 67 → 137 V dc Input, 20W, Chassis Mount, +70°C Max Temp

RS Stock No.: 864-7777Brand: RS PRO
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage Range

67 → 137 V dc

Power Rating

20W

Input Voltage Nominal

110 V dc

Output Current

1.67A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

1.5kV dc

Width

63.7mm

Depth

55.4mm

Length

139.7mm

Railway Approved

Yes

Load Regulation

±2%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

82%

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Isolated DC-DC Converter, 12V dc/ 1.67A Output, 67 → 137 V dc Input, 20W, Chassis Mount, +70°C Max Temp

P.O.A.

RS PRO Isolated DC-DC Converter, 12V dc/ 1.67A Output, 67 → 137 V dc Input, 20W, Chassis Mount, +70°C Max Temp
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage Range

67 → 137 V dc

Power Rating

20W

Input Voltage Nominal

110 V dc

Output Current

1.67A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

1.5kV dc

Width

63.7mm

Depth

55.4mm

Length

139.7mm

Railway Approved

Yes

Load Regulation

±2%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

82%

Maximum Temperature

+70°C

Country of Origin

United Kingdom