Schneider Electric 3 port Actuated Valve, 50mm Pipe Size, 400 kPa

RS Stock No.: 122-5828Brand: Schneider ElectricManufacturers Part No.: 7311145000
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

50mm

Number of Ports

3

Maximum Working Pressure

400 kPa

Country of Origin

Sweden

Product details

3 Way Plug Flanged Valves

The introduction of this 3 way plug valve from Schneider Electric can be used in a wide range of applications. Such as heating, cooling, air handling and domestic hot water systems. The valve body is made of Nodular iron, which can ensure high strength and a resistance to shock.

Features and Benefits

Valve body: Nodular iron (EN-JS 1030)
Pressure class: PN 16 (232 psi)
Stroke: 20 mm
Max. Temperature of medium: 120°C
Min. Temperature of medium:–20°C

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 port Actuated Valve, 50mm Pipe Size, 400 kPa

P.O.A.

Schneider Electric 3 port Actuated Valve, 50mm Pipe Size, 400 kPa
Stock information temporarily unavailable.

Technical Document

Specifications

Compatible Pipe Size

50mm

Number of Ports

3

Maximum Working Pressure

400 kPa

Country of Origin

Sweden

Product details

3 Way Plug Flanged Valves

The introduction of this 3 way plug valve from Schneider Electric can be used in a wide range of applications. Such as heating, cooling, air handling and domestic hot water systems. The valve body is made of Nodular iron, which can ensure high strength and a resistance to shock.

Features and Benefits

Valve body: Nodular iron (EN-JS 1030)
Pressure class: PN 16 (232 psi)
Stroke: 20 mm
Max. Temperature of medium: 120°C
Min. Temperature of medium:–20°C

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.