Schneider Electric Analogue Bench Power Supply dc Input dc Output, 40A Output, 15W

RS Stock No.: 482-954Brand: Schneider ElectricManufacturers Part No.: ABL8BUF24400
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Analogue

Output Current

40A

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Power Rating

15W

Number of Outputs

1

Width

140mm

Depth

146mm

Minimum Temperature

-25°C

Ripple And Noise

200mV

Maximum Temperature

+60°C

Country of Origin

China

Product details

ABL 8BUF buffer module

ABL 8RPS / RPM / WPS power supplies are able to deliver their nominal power in the event of short voltage interruptions < 20 ms. For interruptions longer than this, a functional ABL 8BUF24400 buffer module, combined with a universal power supply
from the ABL 8RPS / RPM / WPS range is used. For short interruptions, the Buffer module takes up the relay and continues to supply a 24 Vdc voltage.
Power duration: 40 A for 100 ms and 1 A for 2 s.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Analogue Bench Power Supply dc Input dc Output, 40A Output, 15W

P.O.A.

Schneider Electric Analogue Bench Power Supply dc Input dc Output, 40A Output, 15W
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Analogue

Output Current

40A

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Power Rating

15W

Number of Outputs

1

Width

140mm

Depth

146mm

Minimum Temperature

-25°C

Ripple And Noise

200mV

Maximum Temperature

+60°C

Country of Origin

China

Product details

ABL 8BUF buffer module

ABL 8RPS / RPM / WPS power supplies are able to deliver their nominal power in the event of short voltage interruptions < 20 ms. For interruptions longer than this, a functional ABL 8BUF24400 buffer module, combined with a universal power supply
from the ABL 8RPS / RPM / WPS range is used. For short interruptions, the Buffer module takes up the relay and continues to supply a 24 Vdc voltage.
Power duration: 40 A for 100 ms and 1 A for 2 s.