Schneider Electric 3 port Actuated Valve, 1-1/4in Pipe Size, 1000 kPa

RS Stock No.: 122-5832Brand: Schneider ElectricManufacturers Part No.: MB1552
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

1-1/4in

Number of Ports

3

Maximum Working Pressure

1000 kPa

Body Material

Cast Iron

Country of Origin

Italy

Product details

3 Way MB Rotary Shoe Valves

The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MB range. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MB valve is internally threaded to ensure a sealed connection.

Features and Benefits

Valve body – Hot pressed brass
Internally threaded connection
For hot and chilled water use
Pressure class: PN 10
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 port Actuated Valve, 1-1/4in Pipe Size, 1000 kPa

P.O.A.

Schneider Electric 3 port Actuated Valve, 1-1/4in Pipe Size, 1000 kPa
Stock information temporarily unavailable.

Technical Document

Specifications

Compatible Pipe Size

1-1/4in

Number of Ports

3

Maximum Working Pressure

1000 kPa

Body Material

Cast Iron

Country of Origin

Italy

Product details

3 Way MB Rotary Shoe Valves

The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MB range. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MB valve is internally threaded to ensure a sealed connection.

Features and Benefits

Valve body – Hot pressed brass
Internally threaded connection
For hot and chilled water use
Pressure class: PN 10
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.