Schneider Electric 3 port Actuated Valve, 80mm Pipe Size, 600 kPa

RS Stock No.: 122-5836Brand: Schneider ElectricManufacturers Part No.: MBF4782
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

80mm

Number of Ports

3

Maximum Working Pressure

600 kPa

Body Material

Cast Iron

Country of Origin

Italy

Product details

3 Way MBF Rotary Shoe Valves

The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MBF range. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MBF valve is flanged with four securing bolt holes to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water.

Features and Benefits

For hot and chilled water use
Pressure class: PN 6
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Flanged connection

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 port Actuated Valve, 80mm Pipe Size, 600 kPa

P.O.A.

Schneider Electric 3 port Actuated Valve, 80mm Pipe Size, 600 kPa
Stock information temporarily unavailable.

Technical Document

Specifications

Compatible Pipe Size

80mm

Number of Ports

3

Maximum Working Pressure

600 kPa

Body Material

Cast Iron

Country of Origin

Italy

Product details

3 Way MBF Rotary Shoe Valves

The introduction of this 3 way rotary shoe valve from Schneider Electric is part of the MBF range. The qualities of components used are of a high standard which ensure reliability, ease of use and efficiency. The MBF valve is flanged with four securing bolt holes to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems. Characteristics include mixing or diverting valves for hot and chilled water.

Features and Benefits

For hot and chilled water use
Pressure class: PN 6
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Flanged connection

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.