Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker2P, 10A Curve C, 500V DC, 6 kA Breaking Capacity

RS Stock No.: 711-6922Brand: Schneider ElectricManufacturers Part No.: MGN61528
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Multi 9

Series

MGN

Length

81mm

Width

18mm

Depth

73mm

Country of Origin

China

Product details

Schneider Electric C60H-DC MCB C Curve

C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC is multi standard enabling it to be used all over the world

Benefits and Features

Breaking capacities: 5 to 10 kA depending on the standard
Suitable for isolation in accordance with industrial standards: IEC 60947
Multiple possibilities of connecting: box lug, ring tongue terminal.
Productivity: common accessories and auxiliaries for C60 AC and C60 DC ranges
1 or 2 pole circuit-breakers

Applications

Protection of electrical circuits with a DC supply
Power supply: Industrial automations, auxiliary circuit for MV substations, battery charging and UPS, power
Electricity generation: photovoltaic, wind, nuclear
Transport: railway, electrical vehicle, navy
System safety, telecommunications

Standards

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What isTripping Curve C

Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Standards

IEC 60947.2 EN60947-2 GB14048.2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker2P, 10A Curve C, 500V DC, 6 kA Breaking Capacity

P.O.A.

Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker2P, 10A Curve C, 500V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Multi 9

Series

MGN

Length

81mm

Width

18mm

Depth

73mm

Country of Origin

China

Product details

Schneider Electric C60H-DC MCB C Curve

C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC is multi standard enabling it to be used all over the world

Benefits and Features

Breaking capacities: 5 to 10 kA depending on the standard
Suitable for isolation in accordance with industrial standards: IEC 60947
Multiple possibilities of connecting: box lug, ring tongue terminal.
Productivity: common accessories and auxiliaries for C60 AC and C60 DC ranges
1 or 2 pole circuit-breakers

Applications

Protection of electrical circuits with a DC supply
Power supply: Industrial automations, auxiliary circuit for MV substations, battery charging and UPS, power
Electricity generation: photovoltaic, wind, nuclear
Transport: railway, electrical vehicle, navy
System safety, telecommunications

Standards

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What isTripping Curve C

Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Standards

IEC 60947.2 EN60947-2 GB14048.2