Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP65
Series
Thalassa PLA
Door Type
Opaque
Construction Type
Sealed
Body Material
PET
Colour
Grey
External Dimensions
1000 x 1000 x 320mm
External Depth
320mm
External Height
1000 mm
External Width
1000 mm
Country of Origin
Spain
Product details
Thalassa Industrial Enclosure
Locking system with escutcheon and 5mm double bar insert
Protection degree IP65 according to IEC 60529
IK10 resistance to external mechanical impact according to EN 50 102
Reversible door, 120° opening. Maximum permissible loading: 30kg/m2
Temperature Resistant: -50°C to +150°C
Self Extinguishing
Direct fixing to the floor
Complies with RoHS and REACH directives
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP65
Series
Thalassa PLA
Door Type
Opaque
Construction Type
Sealed
Body Material
PET
Colour
Grey
External Dimensions
1000 x 1000 x 320mm
External Depth
320mm
External Height
1000 mm
External Width
1000 mm
Country of Origin
Spain
Product details
Thalassa Industrial Enclosure
Locking system with escutcheon and 5mm double bar insert
Protection degree IP65 according to IEC 60529
IK10 resistance to external mechanical impact according to EN 50 102
Reversible door, 120° opening. Maximum permissible loading: 30kg/m2
Temperature Resistant: -50°C to +150°C
Self Extinguishing
Direct fixing to the floor
Complies with RoHS and REACH directives