Schneider Electric TSX Digital I/O Module - 32 Inputs, 24 V dc

RS Stock No.: 135-5231Brand: Schneider ElectricManufacturers Part No.: TSXDEY32D2K
brand-logo
View all in PLC I/O Modules

Technical Document

Specifications

Input Type

Discrete

Number of Inputs

32

Supply Voltage

5 V dc, 24 V dc

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Dimensions

187.9 x 151.5 x 160 mm

Country of Origin

France

Product details

Schneider Modicon Premium Digital Input

Discrete input modules that have been designed to interface with a range of devices within the Modicon Premium automation platform.


Features and Benefits

Available with either 16 or 32 digital discrete inputs
A display block for channels and module diagnostics
Positive logic

Schneider Electric Modicon Premium

The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TSX Digital I/O Module - 32 Inputs, 24 V dc

P.O.A.

Schneider Electric TSX Digital I/O Module - 32 Inputs, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Input Type

Discrete

Number of Inputs

32

Supply Voltage

5 V dc, 24 V dc

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Dimensions

187.9 x 151.5 x 160 mm

Country of Origin

France

Product details

Schneider Modicon Premium Digital Input

Discrete input modules that have been designed to interface with a range of devices within the Modicon Premium automation platform.


Features and Benefits

Available with either 16 or 32 digital discrete inputs
A display block for channels and module diagnostics
Positive logic

Schneider Electric Modicon Premium

The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.