Siemens 4NC Series Window Current Transformer, 50A Input, 50:1, 1 A Output

RS Stock No.: 123-9503Brand: SiemensManufacturers Part No.: 4NC5112-0BC20
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

50:1

Transformer Type

Window

Input Current

50A

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

Series

4NC

For Use With

Measuring Devices

Dimensions

74.5 x 48 x 80 mm

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 4NC Series Window Current Transformer, 50A Input, 50:1, 1 A Output

P.O.A.

Siemens 4NC Series Window Current Transformer, 50A Input, 50:1, 1 A Output
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Current Ratio

50:1

Transformer Type

Window

Input Current

50A

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

Series

4NC

For Use With

Measuring Devices

Dimensions

74.5 x 48 x 80 mm

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers