Siemens 13A D01 Neozed Fuse, gG, 400V ac

RS Stock No.: 622-0890Brand: SiemensManufacturers Part No.: 5SE2013-2A
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

13A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Primary Keyword

Neozed Fuse

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Black

Body Material

Ceramic

Country of Origin

Slovenia

Product details

NEOZED fuses, size D01 / D02 / D03

From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.

For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.

Approvals

  DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 13A D01 Neozed Fuse, gG, 400V ac

P.O.A.

Siemens 13A D01 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Current Rating

13A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Primary Keyword

Neozed Fuse

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Black

Body Material

Ceramic

Country of Origin

Slovenia

Product details

NEOZED fuses, size D01 / D02 / D03

From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.

For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.

Approvals

  DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680