Siemens 63 A 3P + N Fused Switch Disconnector, D02 Fuse Size

RS Stock No.: 622-0525Brand: SiemensManufacturers Part No.: 5SG7163
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P + N

Mechanical Fuse Size

D02

Maximum Current

63 A

Electrical Phase

3

Mounting Type

DIN Rail

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

MINIZED Load-Break Switches, Neozed D02 Fuses

For NEOZED D02 fuse links
N-conductor leading at switch-on and lagging at switch-off
DIN rail assembly
Behind-panel depth 70 mm
Appropriate fuse links must be ordered separately (e.g. Stock no. 622-1073)

Approvals

  DIN VDE 0660-107, DIN VDE 0638, DIN VDE 0686

Standards

  EN 60947-3

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 63 A 3P + N Fused Switch Disconnector, D02 Fuse Size

P.O.A.

Siemens 63 A 3P + N Fused Switch Disconnector, D02 Fuse Size
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P + N

Mechanical Fuse Size

D02

Maximum Current

63 A

Electrical Phase

3

Mounting Type

DIN Rail

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

MINIZED Load-Break Switches, Neozed D02 Fuses

For NEOZED D02 fuse links
N-conductor leading at switch-on and lagging at switch-off
DIN rail assembly
Behind-panel depth 70 mm
Appropriate fuse links must be ordered separately (e.g. Stock no. 622-1073)

Approvals

  DIN VDE 0660-107, DIN VDE 0638, DIN VDE 0686

Standards

  EN 60947-3