Siemens 170 Series Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels

RS Stock No.: 746-5476Brand: SiemensManufacturers Part No.: 6AV6645-0BC01-0AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

170 Series

Display Type

STN

Manufacturer Part No.

6AV6645-0BC01-0AX0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

Ethernet(RJ45), RS485

Processor Type

RISC

Processor Speed

200MHz

Onboard Memory

2048 kB

Backlighting

Yes

IP Rating

IP65

Dimensions

245 (Dia.) x 123.9 mm

Depth

123.9mm

Display Size

5.7 in

Display Colour

Colour

Country of Origin

Austria

Product details

SIMATIC Mobile Panel 177 DP - 177 PN

Mobile Panels 177 DP are available in three versions for operation within a PROFIBUS network and 177 PN in three versions for operation within a PROFINET network
Ergonomic, compact and light-weight
Rugged for industrial use
Can be used worlwide with 32 configurable languages

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 170 Series Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels

P.O.A.

Siemens 170 Series Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

170 Series

Display Type

STN

Manufacturer Part No.

6AV6645-0BC01-0AX0

Display Resolution

320 x 240pixels

Number of Ports

1

Port Type

Ethernet(RJ45), RS485

Processor Type

RISC

Processor Speed

200MHz

Onboard Memory

2048 kB

Backlighting

Yes

IP Rating

IP65

Dimensions

245 (Dia.) x 123.9 mm

Depth

123.9mm

Display Size

5.7 in

Display Colour

Colour

Country of Origin

Austria

Product details

SIMATIC Mobile Panel 177 DP - 177 PN

Mobile Panels 177 DP are available in three versions for operation within a PROFIBUS network and 177 PN in three versions for operation within a PROFINET network
Ergonomic, compact and light-weight
Rugged for industrial use
Can be used worlwide with 32 configurable languages

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface