Siemens SIPART DR19 PID Temperature Controller, 96 x 96mm, 24 V ac/dc Supply Voltage

RS Stock No.: 113-749Brand: SiemensManufacturers Part No.: 6DR1900-4
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc

Size

96 x 96mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SIPART DR19

Range

0 → 20 mA, 0 → 200 mV

Input Type

Analogue, Current, Digital, Voltage

Panel Depth

159mm

Display Colour

Green, Red

Country of Origin

France

Product details

Electrical controller

SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens SIPART DR19 PID Temperature Controller, 96 x 96mm, 24 V ac/dc Supply Voltage

P.O.A.

Siemens SIPART DR19 PID Temperature Controller, 96 x 96mm, 24 V ac/dc Supply Voltage
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc

Size

96 x 96mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SIPART DR19

Range

0 → 20 mA, 0 → 200 mV

Input Type

Analogue, Current, Digital, Voltage

Panel Depth

159mm

Display Colour

Green, Red

Country of Origin

France

Product details

Electrical controller

SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection