Siemens DIN Rail, Wall Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

RS Stock No.: 848-7828Brand: SiemensManufacturers Part No.: 6GK52240BA002AA3
brand-logo
View all in Network Hubs

Technical Document

Specifications

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

24

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

Depth

124mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

180mm

Dimensions

180 x 124 x 125mm

Weight

1.6kg

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail, Wall Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

P.O.A.

Siemens DIN Rail, Wall Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

24

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

Depth

124mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

180mm

Dimensions

180 x 124 x 125mm

Weight

1.6kg

Country of Origin

Germany