SMC, R 1/4 Male to R 1/4 Female, Threaded Connection Style

RS Stock No.: 865-6002Brand: SMCManufacturers Part No.: 2070-1/4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connector B

R 1/4 Female

Connection Style

Threaded

Thread Material

Nickel Plated Brass

Body Material

PBT

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC, R 1/4 Male to R 1/4 Female, Threaded Connection Style

P.O.A.

SMC, R 1/4 Male to R 1/4 Female, Threaded Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

R 1/4 Male

Connector B

R 1/4 Female

Connection Style

Threaded

Thread Material

Nickel Plated Brass

Body Material

PBT