SMC AS Series Threaded Flow Controller, NPT 1/4 Female Inlet Port x NPT 1/4 Female Outlet Port

RS Stock No.: 843-6808Brand: SMCManufacturers Part No.: AS2000-N02
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

NPT 1/4 Female

Manufacturer Series

AS

Outlet Port Type

Threaded

Threaded Outlet Port

NPT 1/4 Female

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Threaded Outlet Thread Standard

NPT

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

NPT

Threaded Inlet Thread Size

1/4

Threaded Outlet Thread Size

1/4

Country of Origin

Japan

Product details

Speed Controller - Metal Body In-line

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC AS Series Threaded Flow Controller, NPT 1/4 Female Inlet Port x NPT 1/4 Female Outlet Port

P.O.A.

SMC AS Series Threaded Flow Controller, NPT 1/4 Female Inlet Port x NPT 1/4 Female Outlet Port
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

NPT 1/4 Female

Manufacturer Series

AS

Outlet Port Type

Threaded

Threaded Outlet Port

NPT 1/4 Female

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Threaded Outlet Thread Standard

NPT

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

NPT

Threaded Inlet Thread Size

1/4

Threaded Outlet Thread Size

1/4

Country of Origin

Japan

Product details

Speed Controller - Metal Body In-line

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.