SMC KQ2 Series, NPT 1/8 Male, Threaded-to-Tube Connection Style

RS Stock No.: 840-4264Brand: SMCManufacturers Part No.: KQ2T01-34AS
brand-logo
View all in Home

Technical Document

Specifications

Brand

SMC

Connector A

NPT 1/8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/8 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Maximum Operating Pressure

1 MPa, 3 MPa

Country of Origin

Japan

Product details

Male Branch Tee KQ2T

The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series, NPT 1/8 Male, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ2 Series, NPT 1/8 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

NPT 1/8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/8 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

PBT

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Maximum Operating Pressure

1 MPa, 3 MPa

Country of Origin

Japan

Product details

Male Branch Tee KQ2T

The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors