SMC Solenoid Valve S070B-SAG, 3 port(s) , 5 V dc, M5

RS Stock No.: 840-7109Brand: SMCManufacturers Part No.: S070B-SAG
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

5 V dc

Number of Ports

3

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Suitable Applications

Air, Inert Gas, Low Vacuum

Type

3/2

Series

S070

Body Material

Resin

Maximum Working Pressure

0.1 MPa

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

Metric

Maximum Opening Time

5ms

Maximum Closing Time

3ms

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve S070B-SAG, 3 port(s) , 5 V dc, M5

P.O.A.

SMC Solenoid Valve S070B-SAG, 3 port(s) , 5 V dc, M5
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Supply Voltage

5 V dc

Number of Ports

3

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Suitable Applications

Air, Inert Gas, Low Vacuum

Type

3/2

Series

S070

Body Material

Resin

Maximum Working Pressure

0.1 MPa

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

Metric

Maximum Opening Time

5ms

Maximum Closing Time

3ms

Country of Origin

Japan