TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 136-1753Brand: TE ConnectivityManufacturers Part No.: 1-1337413-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 50 Ohm N Series RF Coaxial Crimp Plugs

50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 50 Ohm N Series RF Coaxial Crimp Plugs

50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue