Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
5.1mm
Gender
Male
Mounting Type
Panel Mount
For Use With
Pin (Cap) Housing
Body Orientation
Straight
Length
27.5mm
Width
16.64mm
Housing Material
Nylon
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Male Connector Housing, 5.1mm Pitch, 9 Way, 3 Row
500
P.O.A.
TE Connectivity Male Connector Housing, 5.1mm Pitch, 9 Way, 3 Row
Stock information temporarily unavailable.
500
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
5.1mm
Gender
Male
Mounting Type
Panel Mount
For Use With
Pin (Cap) Housing
Body Orientation
Straight
Length
27.5mm
Width
16.64mm
Housing Material
Nylon