TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Quick Disconnect Terminal, 6.35 x 0.81mm

RS Stock No.: 164-7871Brand: TE ConnectivityManufacturers Part No.: 170333-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Quick Disconnect Terminal

Series

Positive Lock .250 Mk II

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

25.8mm

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series

MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Quick Disconnect Terminal, 6.35 x 0.81mm

P.O.A.

TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Quick Disconnect Terminal, 6.35 x 0.81mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Quick Disconnect Terminal

Series

Positive Lock .250 Mk II

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

25.8mm

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series

MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more