TE Connectivity, Positive Lock .312 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 161-5603Brand: TE ConnectivityManufacturers Part No.: 281734-2
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

3

Tab Width

6.35mm

Series

Positive Lock .312

Country of Origin

Italy

Product details

TE Connectivity Positive Lock Connector Housings - 312 Series

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Positive Lock .312 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

P.O.A.

TE Connectivity, Positive Lock .312 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

3

Tab Width

6.35mm

Series

Positive Lock .312

Country of Origin

Italy

Product details

TE Connectivity Positive Lock Connector Housings - 312 Series

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more