Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Pitch
2.76mm
Termination Method
IDC
Housing Material
Metal
Length
53.42mm
Width
23.3mm
Depth
12.93mm
Dimensions
53.42 x 23.3 x 12.93mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 2.76mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector, Socket, Metal Shell
1
P.O.A.
TE Connectivity 2.76mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector, Socket, Metal Shell
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Pitch
2.76mm
Termination Method
IDC
Housing Material
Metal
Length
53.42mm
Width
23.3mm
Depth
12.93mm
Dimensions
53.42 x 23.3 x 12.93mm