Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
3142
Termination Style
Tab
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
4mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
150mW 4mm Open Frame - 3142W Series
TE Connectivity 3142 series single turn small trimmers suited to reflow soldering and ideal for volume production. Applications for 3142 series trimmers include audio/visual, calibration, instrumentation and industrial control equipment.
Stable cermet element
Suited to auto placement with excellent vacuum pickup on rotor
Height profile from board - 2.4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
800
P.O.A.
800
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
100kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
3142
Termination Style
Tab
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
4mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
150mW 4mm Open Frame - 3142W Series
TE Connectivity 3142 series single turn small trimmers suited to reflow soldering and ideal for volume production. Applications for 3142 series trimmers include audio/visual, calibration, instrumentation and industrial control equipment.
Stable cermet element
Suited to auto placement with excellent vacuum pickup on rotor
Height profile from board - 2.4mm