TE Connectivity, 3521 Metal Film, SMT 121 Resistor Kit, with 50 pieces, 1 Ω → 1 MΩ

RS Stock No.: 164-4794Brand: TE ConnectivityManufacturers Part No.: 3521 KIT
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

121

Resistance Range

1 Ω → 1 MΩ

Technology

Metal Film

Series

3521

Number of Pieces

50

Resistance Tolerance

±1%

Country of Origin

Thailand

Product details

3521 Series Thick Film Resistor Lab Kit

A high quality ring binder containing strips of the 3521 series thick film 2W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our 3521 Series (2W) range.
50 pieces per value.
Resistor Kit values: E24 from 10Ω to 1MΩ

Tyco Lab kit contents:-

2176070-1, 2176070-2, 2176070-3, 2176070-4, 2176070-5, 2176070-6, 2176070-7, 2176070-8, 2176070-9, 1-2176070-0, 1-2176070-1 1-2176070-2, 1-2176070-3, 1-2176070-4, 1-2176070-5, 1-2176070-6, 1-2176070-7, 1-2176070-8, 1-2176070-9, 2-2176070-0, 2-2176070-1, 2-2176070-2, 2-2176070-3, 2-2176070-4, 2-2176070-5, 2-2176070-6, 2-2176070-7, 2-2176070-8, 2-2176070-9, 3-2176070-0, 3-2176070-1, 3-2176070-2, 3-2176070-3, 3-2176070-4, 3-2176070-5, 3-2176070-6, 3-2176070-7, 3-2176070-8, 3-2176070-9, 4-2176070-0, 4-2176070-1, 4-2176070-2, 4-2176070-3, 4-2176070-4

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3521 Metal Film, SMT 121 Resistor Kit, with 50 pieces, 1 Ω → 1 MΩ

P.O.A.

TE Connectivity, 3521 Metal Film, SMT 121 Resistor Kit, with 50 pieces, 1 Ω → 1 MΩ
Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

121

Resistance Range

1 Ω → 1 MΩ

Technology

Metal Film

Series

3521

Number of Pieces

50

Resistance Tolerance

±1%

Country of Origin

Thailand

Product details

3521 Series Thick Film Resistor Lab Kit

A high quality ring binder containing strips of the 3521 series thick film 2W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our 3521 Series (2W) range.
50 pieces per value.
Resistor Kit values: E24 from 10Ω to 1MΩ

Tyco Lab kit contents:-

2176070-1, 2176070-2, 2176070-3, 2176070-4, 2176070-5, 2176070-6, 2176070-7, 2176070-8, 2176070-9, 1-2176070-0, 1-2176070-1 1-2176070-2, 1-2176070-3, 1-2176070-4, 1-2176070-5, 1-2176070-6, 1-2176070-7, 1-2176070-8, 1-2176070-9, 2-2176070-0, 2-2176070-1, 2-2176070-2, 2-2176070-3, 2-2176070-4, 2-2176070-5, 2-2176070-6, 2-2176070-7, 2-2176070-8, 2-2176070-9, 3-2176070-0, 3-2176070-1, 3-2176070-2, 3-2176070-3, 3-2176070-4, 3-2176070-5, 3-2176070-6, 3-2176070-7, 3-2176070-8, 3-2176070-9, 4-2176070-0, 4-2176070-1, 4-2176070-2, 4-2176070-3, 4-2176070-4