Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.2W
Series
416
Termination Style
Pin
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Product details
Cermet Type 416 (2.5 x 5mm) Side Adjust
Cross slot adjustment
Vertical Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.2W
Series
416
Termination Style
Pin
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
6.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Product details
Cermet Type 416 (2.5 x 5mm) Side Adjust
Cross slot adjustment
Vertical Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction