Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Silver
Country of Origin
United States
Product details
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Silver
Country of Origin
United States
Product details