Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Number Of Contacts
7
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Brass
Contact Plating
Gold
Housing Material
Nylon
Termination Method
Solder
Series
SATA
Product details
Serial ATA™
Serial ATA™ is the next generation storage interface for PCs, low end servers and Direct Access Storage Devices (DASD). The current parallel ATA™ bus is not able to meet the increased bandwidth and performance demands of future Hard Disk Drive (HDD) storage applications.
Features and Benefits
Point-to-point link with hot-plugging capability
Serial ATA™ is a small cable with 2 pair of conductors as compared to current Parallel ATA which requires 40 conductor ribbon cable that restricts airflow
Latching feature ensures cable assembly does not become detached from PCB connector during transport and or vIbration
Operating temperature -10 to +60°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Number Of Contacts
7
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Brass
Contact Plating
Gold
Housing Material
Nylon
Termination Method
Solder
Series
SATA
Product details
Serial ATA™
Serial ATA™ is the next generation storage interface for PCs, low end servers and Direct Access Storage Devices (DASD). The current parallel ATA™ bus is not able to meet the increased bandwidth and performance demands of future Hard Disk Drive (HDD) storage applications.
Features and Benefits
Point-to-point link with hot-plugging capability
Serial ATA™ is a small cable with 2 pair of conductors as compared to current Parallel ATA which requires 40 conductor ribbon cable that restricts airflow
Latching feature ensures cable assembly does not become detached from PCB connector during transport and or vIbration
Operating temperature -10 to +60°C