TE Connectivity, 3.3Ω 100W Thick Film Chassis Mount Resistor BDS2A1003R3K ±10%

RS Stock No.: 136-1680Brand: TE ConnectivityManufacturers Part No.: BDS2A1003R3K
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

3.3Ω

Power Rating

100W

Series

BDS100

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Product details

100 Watt BDS100 Series

From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:

Available in 6 configurations with 2 or 4 easy to connect terminals
Easy mounting Isotop case
Optimum stability
Space saving solution
Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3.3Ω 100W Thick Film Chassis Mount Resistor BDS2A1003R3K ±10%

P.O.A.

TE Connectivity, 3.3Ω 100W Thick Film Chassis Mount Resistor BDS2A1003R3K ±10%
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

3.3Ω

Power Rating

100W

Series

BDS100

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Product details

100 Watt BDS100 Series

From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:

Available in 6 configurations with 2 or 4 easy to connect terminals
Easy mounting Isotop case
Optimum stability
Space saving solution
Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more