TE Connectivity 100Ω Carbon Composition Resistor 0.5W ±5% CBT50J100R

RS Stock No.: 164-5349Brand: TE ConnectivityManufacturers Part No.: CBT50J100R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

100Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-600 → +200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 100Ω Carbon Composition Resistor 0.5W ±5% CBT50J100R

P.O.A.

TE Connectivity 100Ω Carbon Composition Resistor 0.5W ±5% CBT50J100R
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

100Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-600 → +200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more