Technical Document
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical Document
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances