Technical Document
Specifications
Brand
TE ConnectivityResistance
120kΩ
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Maximum Operating Temperature
+200°C
Temperature Coefficient
-1300 → ±300ppm/°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityResistance
120kΩ
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Maximum Operating Temperature
+200°C
Temperature Coefficient
-1300 → ±300ppm/°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.