TE Connectivity Green, White Vinyl Safety Labels, Calibration-Text 15.9 mm x 44.50mm

RS Stock No.: 783-2823Brand: TE ConnectivityManufacturers Part No.: QCC306GR
brand-logo
View all in Warning Signs

Technical Document

Specifications

Text Message

Calibration

Text Language

English

Height

15.9 mm

Material

Vinyl

Colour

Green, White

Width

44.50mm

Country of Origin

United States

Product details

Self laminating Labels - Calibration

Designed for use on gages and instruments that are subjected to constant handling, cutting oils, or chemicals. They consist of a clear polyester cover propositioned at the top of a vinyl calibration label with permanent adhesive. The cover protects written information against cutting oils and chemicals, and the permanent adhesive keeps the label in place. Use these labels on flat or slightly curved surfaces

Self-laminating clear cover protects you data from tampering, weathering, smearing, chemicals and abrasion
Easy to write on or stamp on

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Green, White Vinyl Safety Labels, Calibration-Text 15.9 mm x 44.50mm

P.O.A.

TE Connectivity Green, White Vinyl Safety Labels, Calibration-Text 15.9 mm x 44.50mm
Stock information temporarily unavailable.

Technical Document

Specifications

Text Message

Calibration

Text Language

English

Height

15.9 mm

Material

Vinyl

Colour

Green, White

Width

44.50mm

Country of Origin

United States

Product details

Self laminating Labels - Calibration

Designed for use on gages and instruments that are subjected to constant handling, cutting oils, or chemicals. They consist of a clear polyester cover propositioned at the top of a vinyl calibration label with permanent adhesive. The cover protects written information against cutting oils and chemicals, and the permanent adhesive keeps the label in place. Use these labels on flat or slightly curved surfaces

Self-laminating clear cover protects you data from tampering, weathering, smearing, chemicals and abrasion
Easy to write on or stamp on