TE Connectivity, 680Ω 150W Aluminium Panel Mount Resistor TJT150680RJ ±5%

RS Stock No.: 164-6868Brand: TE ConnectivityManufacturers Part No.: TJT150680RJ
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

680Ω

Power Rating

150W

Series

TJT150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

120 x 10 x 80mm

Overall Width

10mm

Overall Height

80mm

Overall Length

120mm

Country of Origin

India

Product details

TE Connectivity TJT Series Aluminium Enclosed Power Resistors

This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.

Features and Benefits

• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance value options of 1 Ω to 1kΩ
• Small dimensions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 680Ω 150W Aluminium Panel Mount Resistor TJT150680RJ ±5%

P.O.A.

TE Connectivity, 680Ω 150W Aluminium Panel Mount Resistor TJT150680RJ ±5%
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

680Ω

Power Rating

150W

Series

TJT150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

120 x 10 x 80mm

Overall Width

10mm

Overall Height

80mm

Overall Length

120mm

Country of Origin

India

Product details

TE Connectivity TJT Series Aluminium Enclosed Power Resistors

This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.

Features and Benefits

• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance value options of 1 Ω to 1kΩ
• Small dimensions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more