Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
4.5 ns @ 3.3 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Height
0.9mm
Length
2mm
Propagation Delay Test Condition
50pF
Width
1.25mm
Country of Origin
Malaysia
Product details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
250
P.O.A.
250
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
4.5 ns @ 3.3 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Height
0.9mm
Length
2mm
Propagation Delay Test Condition
50pF
Width
1.25mm
Country of Origin
Malaysia
Product details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22